STMicroelectronicsKF25BDT-TRLinear Regulators

LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R

Maintain a steady voltage level with this LDO KF25BDT-TR linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of -0.5 V with a maximum of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 50mV and line regulation of 12mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.35@200mA|0.7@500mA V.

Import TariffMay apply to this part

10,014 parts: Ships in 2 days

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1611+
      Manufacturer Lead Time:
      50 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.4222
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1611+
      Manufacturer Lead Time:
      50 weeks
      Country Of origin:
      China
      • In Stock: 14 parts
      • Price: $0.4222
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.4126

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.