STMicroelectronicsKF25BD-TRLinear Regulators
LDO Regulator Pos 2.5V 0.5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| -0.5 | |
| 20 | |
| 0.35@200mA|0.7@500mA | |
| 12mV | |
| 50mV | |
| 1 | |
| 55°C/W | |
| 20°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO KF25BD-TR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of -0.5 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 50mV and line regulation of 12mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

