OhmiteKDV12FR220ETResistor Fixed Single-Surface Mount
Res Metal Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

