OhmiteKDV06DR100ETResistor Fixed Single-Surface Mount
Res Metal Film 0603 0.1 Ohm 0.5% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 0.5% | |
| Yes | |
| 0.2 (1/5) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Power | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

