50-75% Off
C&KKDS11Switch Detector
Switch Detector OFF (ON) SPST Plunger Wire Lead 20VAC 20VDC 0.4VA Panel Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Intrusion Switch | |
| Plunger | |
| OFF (ON) | |
| SPST | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| 200 | |
| 10000 | |
| 10000 | |
| Panel Mount | |
| Wire Lead | |
| 2 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 12.39 | |
| 15.24 | |
| 10.16 | |
| 18.03 | |
| 15.24 | |
| 10.16 | |
| 30.42 |
This intrusion switch KDS11 switch detector from C&K Components can be used in a wide array of applications for it's use of detecting changes in your environment. This plunger actuator is 12.39 mm long. It has a SPST configuration. This switch detector has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The KDS11 switch detector has a wire lead termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 15.24 mm long, 30.42 mm tall and 10.16 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

