TDKKCZ1210AH900HRTD25Common Mode Chokes - CMCs
Common Mode Chokes Dual 0.168uH 90Ohm 100MHz 0.1A 1.75Ohm DCR SMD Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Signal Line | |
| Dual | |
| 2 | |
| 0.168u | |
| 90 | |
| 100M | |
| 0.1 | |
| 1.75 | |
| 10M | |
| 5VDC | |
| Surface Mount | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.4 | |
| 1.15 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

