Kingston TechnologyKCP3L16SS8/4Memory Modules
DRAM Module DDR3L SDRAM 4Gbyte SODIMM
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3L SDRAM | |
| 4Gbyte | |
| 512Mx64 | |
| SODIMM | |
| 64 | |
| 1600 | |
| 1.35 | |
| No | |
| Single | |
| 11 | |
| PC3-12800 | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Length | 67.6 mm |
| PCB changed | 204 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 204 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

