Murata ManufacturingKCM55LR72A475KH01KCapacitor Ceramic Multilayer
KCM55LR72A475KH01K Capacitor Ceramic Multilayer 4.7uF 100V X7R 10% 1 Stacked 125°C - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Metal Terminal Type | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 6.1 X 5.3 X 2.8 | |
| 1 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| 5.3 | |
| 2.8 | |
| 0.34 | |
| ±0.4 | |
| ±0.2 | |
| ±0.2 |
Get more with less with Murata's KCM55LR72A475KH01K multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The KCM55LR72A475KH01K MLCC capacitor has a j lead termination style. This product is 6.1 mm long, 2.8 mm tall and 5.3 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

