KYOCERA AVX Components CorporationKC3225A20.0000C3GE00SMD Crystal Oscillators
Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 20 | |
| ±50 | |
| 15 | |
| 55 | |
| CMOS | |
| 3.14 | |
| 3.46 | |
| 3.3 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

