Taiwan SemiconductorKBU1005G T0Bridge Rectifiers
Diode Rectifier Bridge Single 600V 10A 4-Pin Case KBU Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| KBU1005G T0 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 10@Ta=45°C | |
| 420 | |
| 200 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 19.3(Max) |
| Package Width | 7.1(Max) |
| Package Length | 23.7(Max) |
| PCB changed | 4 |
| Supplier Package | Case KBU |
| 4 |
If you want to convert an alternating current input into a direct current, then this KBU1005G T0 full bridge rectifier from Taiwan Semiconductor is perfect for you! This component comes in tray packaging, useful for fast picking and placing of your parts. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

