Taiwan SemiconductorKBU1004G T0Bridge Rectifiers
Diode Rectifier Bridge Single 400V 10A 4-Pin Case KBU Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 10@Ta=45°C | |
| 280 | |
| 200 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 19.3(Max) |
| Package Width | 7.1(Max) |
| Package Length | 23.7(Max) |
| PCB changed | 4 |
| Supplier Package | Case KBU |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

