50-75% Off
Comchip TechnologyKBU1004-GBridge Rectifiers
Rectifier Bridge Diode Single 400V 10A 4-Pin Case KBU Box
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 10 | |
| 280 | |
| 240 | |
| 1@5A | |
| 10 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 19.8(Max) mm |
| Package Width | 7(Max) mm |
| Package Length | 23.7(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case KBU |
| 4 |
If you want to convert an alternating current input into a direct current, then this KBU1004-G full bridge rectifier from Comchip Technology is perfect for you! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 155 °C. It is made in a 0.6 configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

