Diotec Semiconductor AGKBPC604Bridge Rectifiers
Rectifier Bridge Diode Single 400V 6A 2-Pin Case KBPC Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 6 | |
| 280 | |
| 125 | |
| 1.2@3A | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Box | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 6.3 |
| Package Width | 15.2 |
| Package Length | 15.2 |
| PCB changed | 2 |
| Supplier Package | Case KBPC |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

