Diotec Semiconductor AGKBPC10/15/2514WPBridge Rectifiers
Bridge, Single Phase, KBPC, 1400V, 25A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Single Phase | |
| 1400 | |
| 25 | |
| 300 | |
| 1.2@12.5A | |
| 10 | |
| Box | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 7.3 mm |
| Package Width | 28.6 mm |
| Package Length | 28.6 mm |
| PCB changed | 4 |
| Supplier Package | Case KBPC |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

