Micro Commercial ComponentsKBP408G-BPBridge Rectifiers
Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBP Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 800 | |
| 4 | |
| 560 | |
| 110 | |
| 1.05@2A | |
| 10 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 10.6(Max) |
| Package Width | 4.1(Max) |
| Package Length | 14.75(Max) |
| PCB changed | 4 |
| Supplier Package | Case GBP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

