Diodes IncorporatedKBP406GBridge Rectifiers
Rectifier Bridge Diode Single 600V 4A 4-Pin Case KBP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 4 | |
| 420 | |
| 130 | |
| 1.1 | |
| 5@1000V | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.6(Max) mm |
| Package Width | 3.65(Max) mm |
| Package Length | 14.75(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case KBP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

