Diotec Semiconductor AGKBP304GBridge Rectifiers
Diode Rectifier Bridge Single 400V 3A 4-Pin Case KBP Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Standard Recovery Rectifier | |
| Single | |
| 400 | |
| 3 | |
| 75 | |
| 1.1 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Box | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 3.5 |
| Package Length | 14.5 |
| PCB changed | 4 |
| Supplier Package | Case KBP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

