Diodes IncorporatedKBP208GLBridge Rectifiers
Diode Rectifier Bridge Single 800V 4A 4-Pin(4+Tab) Case KBP
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 4 | |
| 560 | |
| 260 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.6(Max) |
| Package Width | 3.65(Max) |
| Package Length | 14.75(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | Case KBP |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

