GeneSiC SemiconductorKBL406GBridge Rectifiers
Rectifier Bridge Diode Single 600V 4A 4-Pin Case KBL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 4 | |
| 420 | |
| 120 | |
| 1.1 | |
| 5 | |
| -50 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.3(Max) |
| Package Width | 6.7(Max) |
| Package Length | 19.05(Max) |
| PCB changed | 4 |
| Supplier Package | Case KBL |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

