Diodes IncorporatedKBJ2008GBridge Rectifiers
Diode Rectifier Bridge Single 800V 20A 4-Pin(4+Tab) Case KBJ
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 20 | |
| 560 | |
| 200 | |
| 1.1@10A | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 25.2(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | Case KBJ |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
