NKK SwitchesKB25SKW01-5D-JDSwitch Push Button
Switch Push Button ON (ON) DPDT Square Button 1A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Square Button | |
| ON (ON) | |
| Threaded | |
| 1@250VAC 30VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 50000 | |
| 100000 | |
| Clear/Amber | |
| 3.5 | |
| 2 | |
| 3.4 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 5 | |
| 2.54 | |
| Amber | |
| Polyamide | |
| Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M12P1 | |
| 14.2 | |
| 10.5 | |
| 14 | |
| 14 | |
| 38.5 |
Ideal for quick switching situations this KB25SKW01-5D-JD push button switch manufactured from NKK Switches is a must. It has a DPDT configuration. This device has a maximum current rating of 1 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The KB25SKW01-5D-JD push switch has a solder lug termination style. This product is 14 mm long, 38.5 mm tall and 14 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

