NKK SwitchesKB25CKG01-5F24-JFSwitch Push Button
Switch Push Button ON (ON) DPDT Round Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Button | |
| ON (ON) | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 750VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| 100000 | |
| Clear/Green | |
| 3.5 | |
| 2 | |
| 3.4 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 5 | |
| 2.54 | |
| Green | |
| Polyamide | |
| Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M12P1 | |
| 14.2 | |
| 10.5 | |
| 14 | |
| 14 | |
| 38.5 |
Easily reset the current state or mode using this KB25CKG01-5F24-JF push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The KB25CKG01-5F24-JF push switch has a solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 14 mm long, 38.5 mm tall and 14 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

