10-25% Off
NKK SwitchesKB16RKW01BSwitch Push Button
Switch Push Button ON ON SPDT Rectangular Button 1A 250VAC 30VDC Alternate Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Rectangular Button | |
| ON ON | |
| Threaded | |
| 1@250VAC 30VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 50000 | |
| 100000 | |
| 3.5 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 5 | |
| 2.54 | |
| Polyamide | |
| Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| M12P1 | |
| 14.2 | |
| 10.5 | |
| 14 | |
| 18.5 | |
| 38.5 |
This classic KB16RKW01B push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The KB16RKW01B push switch has a solder lug termination style. This product is 14 mm long, 38.5 mm tall and 18.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

