Lumberg Holding GmbH & Co. KGKB 06Connector Headers and PCB Receptacles

Conn Shrouded Header (2 Sides) HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Box

Think of Lumberg's shrouded KB 06 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of bronze powder and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 5 mm. This device has a maximum current rating of 10 A. KB 06 is housed in polyamide. This connector has an operating temperature of -25 to 100 °C. It uses the solder termination method. This product is 30 mm long, 13.2 mm tall and 8.85 mm deep.

126 parts: Ships in 3 days

    Total$0.68Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 126 parts
      • Price: $0.6785

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.