| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 4 | |
| GaAsP | |
| Square | |
| 8.89x8.89 | |
| Colorless Diffused | |
| Top Mount | |
| 51mcd | |
| 588 | |
| 590 | |
| 30 | |
| 10 | |
| 20 | |
| 2.5 | |
| 5 | |
| 75 | |
| -40 | |
| 85 | |
| Yellow | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.12 mm |
| Package Width | 9.94 mm |
| Package Length | 9.94 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

