TDK-LambdaKAS4-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.167A 4W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.167 | |
| 4 | |
| 90 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 48mV | |
| 120mV | |
| 0.11 | |
| 47 to 440 | |
| ±2 | |
| 77 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV | |
| No | |
| -40 | |
| 70 | |
| 26 | |
| Mounting | Through Hole |
| Package Height | 17.5 mm |
| Package Width | 27.5 mm |
| Package Length | 37 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

