Stackpole Electronics, IncKAL50FB10R0

Res Wirewound 10Ohm 1% 50W ±30ppm/°C Aluminum Housed Axial Bulk

For all your nontraditional resistor mounting needs using this KAL50FB10R0 fixed single-mount resistor from SEI Stackpole Electronics will get you the proper resistance. This product has a resistance value of 10 Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. The KAL50FB10R0 part has an axial termination style.

Import TariffMay apply to this part

34 parts: Ships in 2 days

    Total$5.55Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2506+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 34 parts
      • Price: $5.551

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.