onsemiKAI-29052-FXA-JD-B2Image Sensors
Image Sensor Color CCD 6644x4452Pixels 72-Pin CPGA JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Color | |
| 5.5x5.5 | |
| 6644x4452 | |
| >= 480,000 | |
| 10 | |
| -50 | |
| 70 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 3.61 |
| Package Width | 45.34 |
| Package Length | 47.24 |
| PCB changed | 72 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 72 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

