onsemiKAI-2020-AAA-CP-BAImage Sensors
Image Sensor Monochrome CCD 1600x1200Pixels 32-Pin CDIP JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Monochrome | |
| 7.4x7.4 | |
| 1600x1200 | |
| >= 480,000 | |
| 40 | |
| -50 | |
| 70 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 3.17 |
| Package Width | 20.07 |
| Package Length | 33.02 |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 32 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

