onsemiKAI-16000-FXA-JD-B2Image Sensors
Image Sensor Color CCD 4872x3248Pixels 40-Pin CPGA JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Color | |
| 7.4x7.4 | |
| 4872x3248 | |
| >= 480,000 | |
| 20 | |
| -50 | |
| 70 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 3.61 mm |
| Package Width | 45.34 mm |
| Package Length | 44.45 mm |
| PCB changed | 40 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 40 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

