onsemiKAI-08670-FXA-JD-B1Image Sensors
Image Sensor Color CCD 3672x2472Pixels 71-Pin CPGA JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Color | |
| 7.4x7.4 | |
| 3672x2472 | |
| >= 480,000 | |
| 40 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 45.34 mm |
| Package Length | 47.24 mm |
| PCB changed | 71 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 71 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

