onsemiKAI-08051-FBA-JD-AEImage Sensors
Image Sensor Color CCD 3296x2472Pixels 67-Pin CPGA JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Color | |
| 5.5x5.5 | |
| 3296x2472 | |
| >= 480,000 | |
| 20 | |
| -50 | |
| 70 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 28 |
| Package Width | 29 |
| Package Length | 40 |
| PCB changed | 67 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 67 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

