onsemiKAF-50100-AAA-JD-BAImage Sensors
Image Sensor Monochrome CCD 8176x6132Pixels 52-Pin CPGA JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Monochrome | |
| 6x6 | |
| 8176x6132 | |
| >= 480,000 | |
| 0 | |
| 60 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 3.46 |
| Package Width | 50.8 |
| Package Length | 59.61 |
| PCB changed | 52 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 52 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

