onsemiKAF-1001-AAA-CP-B2Image Sensors
Image Sensor Monochrome CCD 1024x1024Pixels 26-Pin CDIP JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Monochrome | |
| 24x24 | |
| 1024x1024 | |
| >= 480,000 | |
| -50 | |
| 50 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 3.17 |
| Package Width | 35.56 |
| Package Length | 35.56 |
| PCB changed | 26 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 26 | |
| Lead Shape | Through Hole |
Thanks to ON Semiconductor and their KAF-1001-AAA-CP-B2 image sensor, feel assured that you will receive optimal light intensity readings for your processing needs. This part has a minimum operating temperature of -50 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

