onsemiKAF-1001-AAA-CP-B1Image Sensors
Image Sensor Monochrome CCD 1024x1024Pixels 26-Pin CDIP JWLCS
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| IC | |
| Monochrome | |
| 24x24 | |
| 1024x1024 | |
| >= 480,000 | |
| -50 | |
| 50 | |
| JWLCS | |
| Mounting | Through Hole |
| Package Height | 3.17 |
| Package Width | 35.56 |
| Package Length | 35.56 |
| PCB changed | 26 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 26 | |
| Lead Shape | Through Hole |
Detect light intensity and use the data in various applications using this KAF-1001-AAA-CP-B1 image sensor from ON Semiconductor. This part has a minimum operating temperature of -50 °C and a maximum of 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

