| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 80mcd|100mcd | |
| 570/630 | |
| 574/650 | |
| 120 | |
| 30 | |
| 2.5 | |
| 5 | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Green/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 3.2 mm |
| Package Length | 2.8 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
