onsemiKA79M05TULinear Regulators
Standard Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -5 | |
| 0.5(Min) | |
| -35 | |
| 50mV | |
| 100mV | |
| 6 | |
| 65°C/W | |
| 5°C/W | |
| Thermal Protection|Current Limit|Safe Area Protection|Short Circuit Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

