BURNDYKA6UConnector Terminals
Manufacturer
Product Category
Description
Screw Terminal 6-14AWG Aluminum 27mm Tin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Screw Terminal | |
| Screw | |
| Right Angle | |
| 6.35 | |
| Tin | |
| 6-14 | |
| 600V | |
| 27 | |
| 13 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this screw terminal KA6U wire terminal from Burndy in your design. This product is 27 mm long and 13 mm. Its wire is 6-14 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.


