onsemiKA5L0565RYDTUCurrent Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 8.1V 20A 4-Pin(4+Tab) TO-220F Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 20 | |
| -0.3 | |
| 8.1 | |
| 1760 | |
| 38000 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.9(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
