onsemiKA3403Operational Amplifiers - Op Amps
Op Amp Quad Monolithic Amplifier ±18V/36V 14-Pin PDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Monolithic Amplifier | |
| Monolithic Amplifier | |
| 4 | |
| 10@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.05@5V | |
| 0.5@5V | |
| 7@5V | |
| Single|Dual | |
| 670 | |
| 0.4@±15V | |
| 106.02 | |
| 76.48(Max) | |
| 70 | |
| 70 to 71 | |
| 0.009 | |
| No | |
| 0 | |
| 70 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 6.6(Max) |
| Package Length | 19.56(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
