| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Screw Terminal | |
| Screw | |
| Right Angle | |
| 6.35 | |
| Tin | |
| 2-14 | |
| 600V | |
| 90 | |
| 29 | |
| 13 | |
| Cable Mount |
Using the screw terminal KA2U wire terminal from Burndy is the easiest way to connect to your terminal blocks. This product is 29 mm long and 13 mm. Its wire is 2-14 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

