| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Vertical Deflection | |
| -20 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 3.8 |
| Package Width | 7.9 |
| Package Length | 25.75 |
| PCB changed | 10 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP H/S |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
