C&KK5V1 GN 43 TSwitch Tactile

Switch Tactile ON Mom SPDT Round Button PC Pins 0.1A 32VDC 1VA 4N Bracket Mount/Through Hole Automotive Bulk

Turn on or off your circuit simply by applying pressure to this K5V1GN43T tactile switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.1. This tactile switch has an operating temperature range of -40 °C to 85 °C. The K5V1GN43T tactile switch has a PC pin termination style. This translucid round button actuator is 4 mm long. This product is 8 mm long, 11.05 mm tall and 17.1 mm deep. The maximum DC voltage rating is 32 VDC.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.