C&KK5V1BU43TSwitch Tactile
Switch Tactile ON Mom SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| SPDT | |
| Round Button | |
| Momentary | |
| ON Mom | |
| 0.1@32VDC | |
| 1@32VDC | |
| >1000 | |
| <150 | |
| 25000 | |
| 4 | |
| Translucent | |
| 4 | |
| 2 | |
| 4.3 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.3 | |
| IP40 | |
| Thermoplastic | |
| Right Angle | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 10.1 | |
| 9.45 | |
| 8 | |
| 17.1 | |
| 9.45 | |
| Gold | |
| Gold/Nickel | |
| N/A/Thermoplastic |
This K5V1BU43T tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.1. It has a SPDT configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The K5V1BU43T tactile switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This translucid round button actuator is 4 mm long. This product is 8 mm long, 9.45 mm tall and 17.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

