10-25% Off
VishayK561J15C0GF5TL2Capacitor Ceramic Multilayer
Cap Ceramic 560pF 50V C0G 5% Radial 2.5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 560pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 0.1 | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this K561J15C0GF5TL2 multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 560pF. The K561J15C0GF5TL2 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

