KYOCERA AVX Components CorporationK50-HC0CSE40.0000MRSMD Crystal Oscillators
Oscillator XO 40MHz ±50ppm 50pF CMOS 55% 5V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 40 | |
| ±50 | |
| 50 | |
| 55 | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
