| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR4 SDRAM | |
| 32G | |
| 1Gx32 | |
| 8 | |
| 128M | |
| 32 | |
| 32 | |
| 4266 | |
| 3.6 | |
| 19 | |
| LVSTL_11 | |
| 1.14|1.7 | |
| 1.3|1.95 | |
| 465 | |
| -25 | |
| 85 | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.68 |
| Package Width | 10 |
| Package Length | 15 |
| PCB changed | 200 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 200 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
