VishayK474K20X7RF5UH5Capacitor Ceramic Multilayer
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5 X 3.2 X 5 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 5(Max) | |
| 3.2(Max) | |
| 5(Max) | |
| 0.16 | |
| 7.54(Max) |
Get more with less with Vishay's K474K20X7RF5UH5 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm long, 5(Max) mm tall and 3.2(Max) mm deep. Its capacitance value is 0.47uF. The K474K20X7RF5UH5 MLCC capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

