VishayK473K15X7RF5TH5Capacitor Ceramic Multilayer

Cap Ceramic 0.047uF 50V X7R 10% Radial 5mm 125°C T/R

Do you need a non-polarized capacitor? This K473K15X7RF5TH5 multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The K473K15X7RF5TH5 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.047uF.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

    Total$196.00Price for 4000

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.049

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.