Reduced Price
VishayK392K15X7RH5TL2Capacitor Ceramic Multilayer
Cap Ceramic 0.0039uF 100V X7R 10% Radial 2.5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0039uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this K392K15X7RH5TL2 multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. Its capacitance value is 0.0039uF. It has a tolerance of 10%. The K392K15X7RH5TL2 MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

